SLPX30 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX392M080E5P3

DigiKey Part Number
338-3844-ND
Manufacturer
Manufacturer Product Number
SLPX392M080E5P3
Description
CAP ALUM 3900UF 20% 80V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
85mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.7 A @ 120 Hz
Ripple Current @ High Frequency
4.63 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.090
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.33.22000kr.33.22
10kr.22.87400kr.228.74
50kr.18.60480kr.930.24
100kr.17.26020kr.1,726.02
500kr.14.94886kr.7,474.43
1.000kr.14.22246kr.14,222.46
2.500kr.13.53221kr.33,830.53
Manufacturers Standard Package
Unit Price without VAT:kr.33.22000
Unit Price with VAT:kr.41.52500