
SLPX102M250E5P3 | |
|---|---|
DigiKey Part Number | 338-1561-ND |
Manufacturer | |
Manufacturer Product Number | SLPX102M250E5P3 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.7 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ102M250A022 | Cornell Dubilier Knowles | 1.199 | 338-3489-ND | kr.7.55000 | Similar |
| ALC10A102DF250 | KEMET | 1.053 | 399-5660-ND | kr.12.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.60000 | kr.61.60 |
| 10 | kr.43.88900 | kr.438.89 |
| 50 | kr.36.58180 | kr.1,829.09 |
| 100 | kr.34.28130 | kr.3,428.13 |
| 500 | kr.30.33404 | kr.15,167.02 |
| 1.000 | kr.29.09384 | kr.29,093.84 |
| Unit Price without VAT: | kr.61.60000 |
|---|---|
| Unit Price with VAT: | kr.77.00000 |

