SLPX35 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX102M200H3P3

DigiKey Part Number
338-1559-ND
Manufacturer
Manufacturer Product Number
SLPX102M200H3P3
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.25 A @ 120 Hz
Ripple Current @ High Frequency
4.78 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.461
Factory Stock: 1.800
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.62000kr.39.62
40kr.23.52950kr.941.18
80kr.21.90000kr.1,752.00
120kr.21.07783kr.2,529.34
520kr.20.59902kr.10,711.49
Manufacturers Standard Package
Unit Price without VAT:kr.39.62000
Unit Price with VAT:kr.49.52500