
SLPX102M200E5P3 | |
|---|---|
DigiKey Part Number | 338-1558-ND |
Manufacturer | |
Manufacturer Product Number | SLPX102M200E5P3 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.63 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.08000 | kr.45.08 |
| 10 | kr.31.54800 | kr.315.48 |
| 50 | kr.25.96360 | kr.1,298.18 |
| 100 | kr.24.20490 | kr.2,420.49 |
| 500 | kr.21.18638 | kr.10,593.19 |
| 1.000 | kr.20.23772 | kr.20,237.72 |
| 2.500 | kr.19.22643 | kr.48,066.08 |
| Unit Price without VAT: | kr.45.08000 |
|---|---|
| Unit Price with VAT: | kr.56.35000 |

