
SLP822M035A9P3 | |
|---|---|
DigiKey Part Number | 338-3803-ND |
Manufacturer | |
Manufacturer Product Number | SLP822M035A9P3 |
Description | CAP ALUM 8200UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | SLP822M035A9P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.16000 | kr.29.16 |
| 10 | kr.19.91400 | kr.199.14 |
| 50 | kr.16.08960 | kr.804.48 |
| 100 | kr.14.88320 | kr.1,488.32 |
| 500 | kr.12.81060 | kr.6,405.30 |
| 1.000 | kr.12.15911 | kr.12,159.11 |
| 2.500 | kr.11.46429 | kr.28,660.72 |
| 5.000 | kr.11.04148 | kr.55,207.40 |
| Unit Price without VAT: | kr.29.16000 |
|---|---|
| Unit Price with VAT: | kr.36.45000 |

