SLP821M180C7P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.02429
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.20.57457
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 580
Unit Price: kr.42.80000
Datasheet

Similar


Nichicon
In Stock: 226
Unit Price: kr.34.24000
Datasheet
820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP821M180C7P3

DigiKey Part Number
338-1547-ND
Manufacturer
Manufacturer Product Number
SLP821M180C7P3
Description
CAP ALUM 820UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Mfr
Operating Temperature
-25°C ~ 105°C
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
0.984" Dia (25.00mm)
Capacitance
Height - Seated (Max)
1.575" (40.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
180 V
Package / Case
Radial, Can - Snap-In
ESR (Equivalent Series Resistance)
243mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLP821M180A9P3Cornell Dubilier Knowles0338-1546-NDkr.16.02429Similar
SLP821M180E3P3Cornell Dubilier Knowles0338-1548-NDkr.20.57457Similar
SLP821M200C4P3Cornell Dubilier Knowles580338-1549-NDkr.42.80000Similar
LGU2Z821MELANichicon226493-2673-NDkr.34.24000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.20.06864kr.60,205.92
Unit Price without VAT:kr.20.06864
Unit Price with VAT:kr.25.08580