Similar
Similar
Similar

SLP681M250E7P3 | |
|---|---|
DigiKey Part Number | 338-1540-ND |
Manufacturer | |
Manufacturer Product Number | SLP681M250E7P3 |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 293mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.73000 | kr.51.73 |
| 10 | kr.36.51800 | kr.365.18 |
| 50 | kr.30.23300 | kr.1,511.65 |
| 100 | kr.28.25420 | kr.2,825.42 |
| 500 | kr.24.85584 | kr.12,427.92 |
| 1.000 | kr.23.78825 | kr.23,788.25 |
| 2.500 | kr.22.68262 | kr.56,706.55 |
| Unit Price without VAT: | kr.51.73000 |
|---|---|
| Unit Price with VAT: | kr.64.66250 |




