Upgrade
Similar
Similar
Similar

SLP681M180E3P3 | |
|---|---|
DigiKey Part Number | 338-1534-ND |
Manufacturer | |
Manufacturer Product Number | SLP681M180E3P3 |
Description | CAP ALUM 680UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 180 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 293mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP681M200E3P3 | Cornell Dubilier Knowles | 300 | 338-1538-ND | kr.38.80000 | Upgrade |
| SLP681M180A4P3 | Cornell Dubilier Knowles | 0 | 338-1532-ND | kr.13.93655 | Similar |
| SLP681M180C5P3 | Cornell Dubilier Knowles | 0 | 338-1533-ND | kr.17.30258 | Similar |
| LGU2Z681MELB | Nichicon | 0 | 493-2670-ND | kr.15.17100 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.98224 | kr.44,946.72 |
| Unit Price without VAT: | kr.14.98224 |
|---|---|
| Unit Price with VAT: | kr.18.72780 |





