68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 4.879Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP680M400A1P3

DigiKey Part Number
SLP680M400A1P3-ND
Manufacturer
Manufacturer Product Number
SLP680M400A1P3
Description
CAP ALUM 68UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 4.879Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
4.879Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
735 mA @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.975
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.12000kr.26.12
10kr.17.74600kr.177.46
50kr.14.26880kr.713.44
100kr.13.17260kr.1,317.26
500kr.11.28876kr.5,644.38
1.000kr.10.69634kr.10,696.34
2.500kr.10.06470kr.25,161.75
5.000kr.9.68019kr.48,400.95
Manufacturers Standard Package
Unit Price without VAT:kr.26.12000
Unit Price with VAT:kr.32.65000