Similar
Similar
Similar
Parametric Equivalent

SLP561M220H1P3 | |
|---|---|
DigiKey Part Number | SLP561M220H1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP561M220H1P3 |
Description | CAP ALUM 560UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.51 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 220 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP561M220A4P3 | Cornell Dubilier Knowles | 0 | SLP561M220A4P3-ND | kr.15.86420 | Similar |
| SLP561M220C5P3 | Cornell Dubilier Knowles | 0 | SLP561M220C5P3-ND | kr.16.74396 | Similar |
| SLP561M220E3P3 | Cornell Dubilier Knowles | 0 | SLP561M220E3P3-ND | kr.16.98347 | Similar |
| LGU2E561MELC | Nichicon | 719 | 493-2769-ND | kr.40.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.17.94011 | kr.53,820.33 |
| Unit Price without VAT: | kr.17.94011 |
|---|---|
| Unit Price with VAT: | kr.22.42514 |





