Upgrade
Similar
Similar
Similar

SLP561M180E1P3 | |
|---|---|
DigiKey Part Number | 338-1522-ND |
Manufacturer | |
Manufacturer Product Number | SLP561M180E1P3 |
Description | CAP ALUM 560UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 180 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 355mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP561M200E1P3 | Cornell Dubilier Knowles | 2.999 | 338-1525-ND | kr.35.50000 | Upgrade |
| SLP561M180A7P3 | Cornell Dubilier Knowles | 0 | 338-1520-ND | kr.11.91457 | Similar |
| SLP561M180C3P3 | Cornell Dubilier Knowles | 0 | 338-1521-ND | kr.14.98224 | Similar |
| LGU2Z561MELB | Nichicon | 67 | 493-2667-ND | kr.30.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.78419 | kr.47,352.57 |
| Unit Price without VAT: | kr.15.78419 |
|---|---|
| Unit Price with VAT: | kr.19.73024 |





