
SLP471M250A9P3 | |
|---|---|
DigiKey Part Number | 338-1512-ND |
Manufacturer | |
Manufacturer Product Number | SLP471M250A9P3 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 423mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2E471MELZ | Nichicon | 142 | 493-2763-ND | kr.35.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.24000 | kr.39.24 |
| 10 | kr.27.28700 | kr.272.87 |
| 50 | kr.22.32560 | kr.1,116.28 |
| 100 | kr.20.76350 | kr.2,076.35 |
| 500 | kr.18.08042 | kr.9,040.21 |
| 1.000 | kr.17.23719 | kr.17,237.19 |
| 2.500 | kr.16.33823 | kr.40,845.57 |
| Unit Price without VAT: | kr.39.24000 |
|---|---|
| Unit Price with VAT: | kr.49.05000 |

