
SLP471M200E1P3 | |
|---|---|
DigiKey Part Number | 338-1511-ND |
Manufacturer | |
Manufacturer Product Number | SLP471M200E1P3 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 423mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.78000 | kr.32.78 |
| 10 | kr.22.53900 | kr.225.39 |
| 50 | kr.18.30100 | kr.915.05 |
| 100 | kr.16.96580 | kr.1,696.58 |
| 500 | kr.14.67102 | kr.7,335.51 |
| 1.000 | kr.13.94959 | kr.13,949.59 |
| 2.500 | kr.13.18056 | kr.32,951.40 |
| Unit Price without VAT: | kr.32.78000 |
|---|---|
| Unit Price with VAT: | kr.40.97500 |

