Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP391M250E3P3 | |
|---|---|
DigiKey Part Number | SLP391M250E3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP391M250E3P3 |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.19 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP391M250A4P3 | Cornell Dubilier Knowles | 0 | SLP391M250A4P3-ND | kr.14.50007 | Similar |
| SLP391M250C5P3 | Cornell Dubilier Knowles | 0 | 338-1503-ND | kr.14.66083 | Similar |
| 250MXC390MEFC30X25 | Rubycon | 0 | 250MXC390MEFC30X25-ND | kr.19.35030 | Parametric Equivalent |
| B43254G2397M000 | TDK | 142 | 495-76930-ND | kr.35.44000 | Parametric Equivalent |
| LSM391M2E---3025S | Surge | 0 | 4403-LSM391M2E---3025S-ND | kr.12.00257 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.46356 | kr.46,390.68 |
| Unit Price without VAT: | kr.15.46356 |
|---|---|
| Unit Price with VAT: | kr.19.32945 |







