
SLP332M063E3P3 | |
|---|---|
DigiKey Part Number | 338-1498-ND |
Manufacturer | |
Manufacturer Product Number | SLP332M063E3P3 |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 121mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.62000 | kr.34.62 |
| 10 | kr.23.89500 | kr.238.95 |
| 50 | kr.19.44740 | kr.972.37 |
| 100 | kr.18.04550 | kr.1,804.55 |
| 500 | kr.15.63812 | kr.7,819.06 |
| 1.000 | kr.14.88144 | kr.14,881.44 |
| 2.500 | kr.14.07470 | kr.35,186.75 |
| Unit Price without VAT: | kr.34.62000 |
|---|---|
| Unit Price with VAT: | kr.43.27500 |

