SLP331M180A3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.11.09312
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.14.29781
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 199
Unit Price: kr.25.59000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2.614
Unit Price: kr.31.51000
Datasheet
330 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP331M180A3P3

DigiKey Part Number
338-1490-ND
Manufacturer
Manufacturer Product Number
SLP331M180A3P3
Description
CAP ALUM 330UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
603mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.8.76231kr.26,286.93
Unit Price without VAT:kr.8.76231
Unit Price with VAT:kr.10.95289