SLP182M160H7P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.24.97913
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.33.24867
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.854
Unit Price: kr.78.07000
Datasheet
1800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP182M160H7P3

DigiKey Part Number
338-1474-ND
Manufacturer
Manufacturer Product Number
SLP182M160H7P3
Description
CAP ALUM 1800UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Mfr
Operating Temperature
-25°C ~ 105°C
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Capacitance
Height - Seated (Max)
1.575" (40.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
160 V
Package / Case
Radial, Can - Snap-In
ESR (Equivalent Series Resistance)
111mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLP182M160E9P3Cornell Dubilier Knowles0338-1473-NDkr.24.97913Similar
SLP182M180H4P3Cornell Dubilier Knowles0338-1475-NDkr.33.24867Similar
SLP182M200H7P3Cornell Dubilier Knowles5.854338-1477-NDkr.78.07000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.25.40539kr.76,216.17
Unit Price without VAT:kr.25.40539
Unit Price with VAT:kr.31.75674