
SLP152M250H9P3 | |
|---|---|
DigiKey Part Number | 338-1469-ND |
Manufacturer | |
Manufacturer Product Number | SLP152M250H9P3 |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | SLP152M250H9P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 133mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.10000 | kr.86.10 |
| 40 | kr.54.24500 | kr.2,169.80 |
| 80 | kr.51.03063 | kr.4,082.45 |
| 120 | kr.49.40917 | kr.5,929.10 |
| 520 | kr.44.82013 | kr.23,306.47 |
| 1.000 | kr.44.77498 | kr.44,774.98 |
| Unit Price without VAT: | kr.86.10000 |
|---|---|
| Unit Price with VAT: | kr.107.62500 |

