Similar
Similar
Similar

SLP122M180E7P3 | |
|---|---|
DigiKey Part Number | 338-1460-ND |
Manufacturer | |
Manufacturer Product Number | SLP122M180E7P3 |
Description | CAP ALUM 1200UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 180 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 166mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP122M180H5P3 | Cornell Dubilier Knowles | 0 | SLP122M180H5P3-ND | kr.23.87084 | Similar |
| SLP122M200E4P3 | Cornell Dubilier Knowles | 2.614 | 338-1461-ND | kr.56.28000 | Similar |
| LGU2Z122MELB | Nichicon | 0 | 493-2680-ND | kr.21.49495 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.28.47450 | kr.85,423.50 |
| Unit Price without VAT: | kr.28.47450 |
|---|---|
| Unit Price with VAT: | kr.35.59313 |




