SK4R7M450ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 1.110
Unit Price: kr.6.85000
Datasheet

Similar


Panasonic Industry
In Stock: 3.833
Unit Price: kr.5.77000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 1.373
Unit Price: kr.5.07000
Datasheet
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 56.47Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK4R7M450ST

DigiKey Part Number
SK4R7M450ST-ND
Manufacturer
Manufacturer Product Number
SK4R7M450ST
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 56.47Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
56.47Ohm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450LLE4R7MEFC10X16Rubycon1.1101189-2300-NDkr.6.85000Direct
ECA-2WM4R7Panasonic Industry3.833P5343-NDkr.5.77000Similar
ESMG451ELL4R7MJ20SChemi-Con0565-1247-NDkr.0.00000Similar
UVR2W4R7MPDNichicon1.373493-1240-NDkr.5.07000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
8.000kr.2.91232kr.23,298.56
Unit Price without VAT:kr.2.91232
Unit Price with VAT:kr.3.64040