
SK331M160ST | |
|---|---|
DigiKey Part Number | SK331M160ST-ND |
Manufacturer | |
Manufacturer Product Number | SK331M160ST |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 600mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 840 mA @ 1 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.732" (44.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.80000 | kr.39.80 |
| 10 | kr.27.70700 | kr.277.07 |
| 50 | kr.22.70560 | kr.1,135.28 |
| 300 | kr.19.16183 | kr.5,748.55 |
| 600 | kr.18.18683 | kr.10,912.10 |
| 1.200 | kr.17.37734 | kr.20,852.81 |
| Unit Price without VAT: | kr.39.80000 |
|---|---|
| Unit Price with VAT: | kr.49.75000 |

