
SK331M025ST | |
|---|---|
DigiKey Part Number | 338-1690-ND |
Manufacturer | |
Manufacturer Product Number | SK331M025ST |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 560mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 560mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.4.77628 | kr.95,525.60 |
| Unit Price without VAT: | kr.4.77628 |
|---|---|
| Unit Price with VAT: | kr.5.97035 |

