SK Series; 338; 8x11.5; T leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK221M025ST

DigiKey Part Number
338-1686-ND
Manufacturer
Manufacturer Product Number
SK221M025ST
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 840mOhm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
840mOhm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.682
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
10kr.3.44300kr.34.43
50kr.2.59720kr.129.86
100kr.2.32900kr.232.90
500kr.1.86700kr.933.50
1.000kr.1.72122kr.1,721.22
2.500kr.1.56557kr.3,913.92
5.000kr.1.47075kr.7,353.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000