Similar
Similar

SK102M063ST | |
|---|---|
DigiKey Part Number | 338-2376-ND |
Manufacturer | |
Manufacturer Product Number | SK102M063ST |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 120mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.339" (34.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 120mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1JM102 | Panasonic Industry | 7.485 | P5197-ND | kr.11.60000 | Similar |
| UVR1J102MHD | Nichicon | 10.656 | 493-1129-ND | kr.9.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.38000 | kr.31.38 |
| 10 | kr.21.59400 | kr.215.94 |
| 50 | kr.17.52880 | kr.876.44 |
| 100 | kr.16.24820 | kr.1,624.82 |
| 500 | kr.14.04766 | kr.7,023.83 |
| 1.000 | kr.13.35597 | kr.13,355.97 |
| 2.500 | kr.12.64830 | kr.31,620.75 |
| Unit Price without VAT: | kr.31.38000 |
|---|---|
| Unit Price with VAT: | kr.39.22500 |



