100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2.52Ohm 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK101M010ST

DigiKey Part Number
338-2370-ND
Manufacturer
Manufacturer Product Number
SK101M010ST
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2.52Ohm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Applications
Packaging
Bulk
Lead Spacing
0.079" (2.00mm)
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
10 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
2.52Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1AM101Panasonic Industry3.550P5123-NDkr.1.46000Direct
ECA-1AM101BPanasonic Industry4.29010-ECA-1AM101BCT-NDkr.1.46000Direct
ECA-1AM101IPanasonic Industry10.51710-ECA-1AM101ICT-NDkr.1.46000Direct
UVR1A101MDDNichicon20.498493-1021-NDkr.1.52000Direct
In-Stock: 18.665
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.35800kr.23.58
50kr.1.75500kr.87.75
100kr.1.56410kr.156.41
500kr.1.23390kr.616.95
1.000kr.1.12972kr.1,129.72
3.000kr.0.99929kr.2,997.87
5.000kr.0.95052kr.4,752.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000