
SFA66T1K156B-F | |
---|---|
DigiKey Part Number | SFA66T1K156B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFA66T1K156B-F |
Description | CAP FILM 1UF 10% 660VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 660V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.810" (20.57mm) | |
Size / Dimension | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | |
Height - Seated (Max) | 1.680" (42.67mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.136.26000 | kr.136.26 |
11 | kr.107.93909 | kr.1,187.33 |
55 | kr.97.21836 | kr.5,347.01 |
110 | kr.93.89791 | kr.10,328.77 |
506 | kr.88.50783 | kr.44,784.96 |
Unit Price without VAT: | kr.136.26000 |
---|---|
Unit Price with VAT: | kr.170.32500 |