SEK4R7M063ST is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.37485
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.23651
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.1.80000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.272
Unit Price: kr.1.33000
Datasheet
4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 28.23Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK4R7M063ST

DigiKey Part Number
SEK4R7M063ST-ND
Manufacturer
Manufacturer Product Number
SEK4R7M063ST
Description
CAP ALUM 4.7UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 28.23Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
28.23Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.