
SEK3R3M200ST | |
|---|---|
DigiKey Part Number | 338-2351-ND |
Manufacturer | |
Manufacturer Product Number | SEK3R3M200ST |
Description | CAP ALUM 3.3UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 60.32Ohm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 60.32Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.72200 | kr.37.22 |
| 50 | kr.2.81360 | kr.140.68 |
| 100 | kr.2.52520 | kr.252.52 |
| 500 | kr.2.02868 | kr.1,014.34 |
| 1.000 | kr.1.87201 | kr.1,872.01 |
| 3.000 | kr.1.67611 | kr.5,028.33 |
| 5.000 | kr.1.60285 | kr.8,014.25 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

