
SEK331M050ST | |
|---|---|
DigiKey Part Number | 338-1748-ND |
Manufacturer | |
Manufacturer Product Number | SEK331M050ST |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 480mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 480mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG331 | Panasonic Industry | 1.807 | P5573-ND | kr.5.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.9.00900 | kr.90.09 |
| 50 | kr.7.04620 | kr.352.31 |
| 200 | kr.5.91080 | kr.1,182.16 |
| 600 | kr.5.26558 | kr.3,159.35 |
| 1.000 | kr.5.02439 | kr.5,024.39 |
| 2.600 | kr.4.65283 | kr.12,097.36 |
| 5.000 | kr.4.44825 | kr.22,241.25 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |

