SEK Series; 338; 6.3x11.5; T leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK330M050ST

DigiKey Part Number
338-2344-ND
Manufacturer
Manufacturer Product Number
SEK330M050ST
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4.83Ohm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
4.83Ohm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.472
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
10kr.3.45000kr.34.50
50kr.2.60600kr.130.30
100kr.2.33860kr.233.86
500kr.1.87878kr.939.39
1.000kr.1.73370kr.1,733.70
3.000kr.1.55226kr.4,656.78
5.000kr.1.48442kr.7,422.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000