SEK Series; 338; 8x11; T leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK100M160ST

DigiKey Part Number
338-1752-ND
Manufacturer
Manufacturer Product Number
SEK100M160ST
Description
CAP ALUM 10UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 19.9Ohm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
19.9Ohm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.792
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.70000kr.8.70
10kr.5.61300kr.56.13
50kr.4.31360kr.215.68
100kr.3.90210kr.390.21
500kr.3.19424kr.1,597.12
1.000kr.2.97120kr.2,971.20
2.500kr.2.73321kr.6,833.03
5.000kr.2.58824kr.12,941.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.70000
Unit Price with VAT:kr.10.87500