1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 159.24Ohm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK010M050ST

DigiKey Part Number
338-1736-ND
Manufacturer
Manufacturer Product Number
SEK010M050ST
Description
CAP ALUM 1UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 159.24Ohm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
159.24Ohm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.951
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.35400kr.33.54
50kr.2.52720kr.126.36
100kr.2.26400kr.226.40
500kr.1.81032kr.905.16
1.000kr.1.66736kr.1,667.36
3.000kr.1.48846kr.4,465.38
5.000kr.1.42158kr.7,107.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250