Parametric Equivalent

RA4225K100-FA | |
|---|---|
DigiKey Part Number | 338-RA4225K100-FA-ND |
Manufacturer | |
Manufacturer Product Number | RA4225K100-FA |
Description | FILM/M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 80V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.449" L x 0.205" W (11.40mm x 5.20mm) |
Part Status Active | Height - Seated (Max) 0.283" (7.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 80V | Applications High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression |
Voltage Rating - DC 100V | Features Low ESR; Low ESL; Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RA4225K100 | Cornell Dubilier Knowles | 0 | 338-4480-ND | kr.23.77752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.23.08494 | kr.115,424.70 |
| Unit Price without VAT: | kr.23.08494 |
|---|---|
| Unit Price with VAT: | kr.28.85618 |


