
MXH224K305G11 | |
|---|---|
DigiKey Part Number | 338-MXH224K305G11-ND |
Manufacturer | |
Manufacturer Product Number | MXH224K305G11 |
Description | CAP FILM 0.22UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Packaging Bulk | Height - Seated (Max) 0.669" (17.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 305V | Ratings AEC-Q200, X2 |
Voltage Rating - DC 630V | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.75000 | kr.57.50 |
| 50 | kr.4.55220 | kr.227.61 |
| 276 | kr.3.75645 | kr.1,036.78 |
| 552 | kr.3.52822 | kr.1,947.58 |
| 1.104 | kr.3.34044 | kr.3,687.85 |
| 2.760 | kr.3.14214 | kr.8,672.31 |
| 5.244 | kr.3.03063 | kr.15,892.62 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

