MLP383M016EB0C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.653.25100
Datasheet
38000 µF 16 V Aluminum Electrolytic Capacitors FlatPack 31mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP383M016EB0C

DigiKey Part Number
MLP383M016EB0C-ND
Manufacturer
Manufacturer Product Number
MLP383M016EB0C
Description
CAP ALUM 38000UF 20% 16V FLTPCK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38000 µF 16 V Aluminum Electrolytic Capacitors FlatPack 31mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
31mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-55°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
9 A @ 120 Hz
Ripple Current @ High Frequency
9.6 A @ 20 kHz
Lead Spacing
1.000" (25.40mm)
Size / Dimension
3.000" L x 1.750" W (76.20mm x 44.45mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
FlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.653.25100kr.26,130.04
Unit Price without VAT:kr.653.25100
Unit Price with VAT:kr.816.56375