Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLP201M420EA0A | |
|---|---|
DigiKey Part Number | MLP201M420EA0A-ND |
Manufacturer | |
Manufacturer Product Number | MLP201M420EA0A |
Description | CAP ALUM 200UF 20% 420V FLATPACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 µF 420 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 882mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | 882mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 2.000" L x 1.750" W (50.80mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.865.79000 | kr.865.79 |
| 16 | kr.693.62750 | kr.11,098.04 |
| 56 | kr.656.95304 | kr.36,789.37 |
| Unit Price without VAT: | kr.865.79000 |
|---|---|
| Unit Price with VAT: | kr.1,082.23750 |



