Parametric Equivalent

MIN02-002CC3R3D-F | |
|---|---|
DigiKey Part Number | 338-MIN02-002CC3R3D-FTR-ND - Tape & Reel (TR) 338-MIN02-002CC3R3D-FCT-ND - Cut Tape (CT) 338-MIN02-002CC3R3D-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIN02-002CC3R3D-F |
Description | CAP MICA 3.3PF 0.5PF 300V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.3 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.218" L x 0.400" W (5.54mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.39000 | kr.45.39 |
| 10 | kr.33.60200 | kr.336.02 |
| 50 | kr.28.89640 | kr.1,444.82 |
| 100 | kr.27.43950 | kr.2,743.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.26.24065 | kr.5,248.13 |
| 400 | kr.25.25318 | kr.10,101.27 |
| 600 | kr.24.75855 | kr.14,855.13 |
| 1.000 | kr.24.21011 | kr.24,210.11 |
| 1.400 | kr.23.88949 | kr.33,445.29 |
| 2.000 | kr.23.58100 | kr.47,162.00 |
| Unit Price without VAT: | kr.45.39000 |
|---|---|
| Unit Price with VAT: | kr.56.73750 |


