Parametric Equivalent
Parametric Equivalent




MC18FD221J-TF | |
|---|---|
DigiKey Part Number | MC18FD221J-TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC18FD221J-TF |
Description | CAP MICA 220PF 5% 500V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 220 pF | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC18FD221G-TF | Cornell Dubilier Knowles | 0 | MC18FD221G-TF-ND | kr.24.38465 | Parametric Equivalent |
| MC18FD221J-F | Cornell Dubilier Knowles | 2.171 | 338-1124-ND | kr.27.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.09413 | kr.13,094.13 |
| Unit Price without VAT: | kr.13.09413 |
|---|---|
| Unit Price with VAT: | kr.16.36766 |


