MC12FA680J-TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.26.81840
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.18118
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.14.42698
Datasheet
68 pF Mica Capacitor 100 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF Mica Capacitor 100 V 1210 (3225 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC12FA680J-TF

DigiKey Part Number
MC12FA680J-TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC12FA680J-TF
Description
CAP MICA 68PF 5% 100V 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 pF Mica Capacitor 100 V 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
68 pF
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC12FA680G-FCornell Dubilier Knowles0MC12FA680G-F-NDkr.26.81840Parametric Equivalent
MC12FA680G-TFCornell Dubilier Knowles0MC12FA680G-TF-NDkr.16.18118Parametric Equivalent
MC12FA680J-FCornell Dubilier Knowles0338-1115-NDkr.14.42698Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.37618kr.25,128.54
Manufacturers Standard Package
Unit Price without VAT:kr.8.37618
Unit Price with VAT:kr.10.47023