



MC12FA331G-F | |
|---|---|
DigiKey Part Number | MC12FA331G-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12FA331G-F |
Description | CAP MICA 330PF 2% 100V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 330 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.86000 | kr.64.86 |
| 10 | kr.49.23000 | kr.492.30 |
| 50 | kr.42.98260 | kr.2,149.13 |
| 100 | kr.41.04900 | kr.4,104.90 |
| 500 | kr.37.77536 | kr.18,887.68 |
| 1.000 | kr.36.76116 | kr.36,761.16 |
| Unit Price without VAT: | kr.64.86000 |
|---|---|
| Unit Price with VAT: | kr.81.07500 |

