
LPX331M400E7P3 | |
|---|---|
DigiKey Part Number | 338-4103-ND |
Manufacturer | |
Manufacturer Product Number | LPX331M400E7P3 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 603mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.92 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.25000 | kr.98.25 |
| 10 | kr.71.93900 | kr.719.39 |
| 50 | kr.61.10300 | kr.3,055.15 |
| 100 | kr.57.69450 | kr.5,769.45 |
| 500 | kr.51.84510 | kr.25,922.55 |
| 1.000 | kr.50.11413 | kr.50,114.13 |
| Unit Price without VAT: | kr.98.25000 |
|---|---|
| Unit Price with VAT: | kr.122.81250 |

