LPX331M250C3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.13.80733
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.040
Unit Price: kr.31.51000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 350
Unit Price: kr.38.19000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 978
Unit Price: kr.54.66000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 100
Unit Price: kr.29.58000
Datasheet

Upgrade


Nichicon
In Stock: 2.142
Unit Price: kr.22.89000
Datasheet
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPX331M250C3P3

DigiKey Part Number
LPX331M250C3P3-ND
Manufacturer
Manufacturer Product Number
LPX331M250C3P3
Description
CAP ALUM 330UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
603mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
1.87 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.30.75051kr.30,750.51
Unit Price without VAT:kr.30.75051
Unit Price with VAT:kr.38.43814