
LPX102M200E7P3 | |
---|---|
DigiKey Part Number | 338-LPX102M200E7P3-ND |
Manufacturer | |
Manufacturer Product Number | LPX102M200E7P3 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 199mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.41 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.42000 | kr.36.42 |
10 | kr.25.24800 | kr.252.48 |
90 | kr.19.36144 | kr.1,742.53 |
180 | kr.18.11483 | kr.3,260.67 |
540 | kr.16.55693 | kr.8,940.74 |
1.080 | kr.15.78554 | kr.17,048.38 |
2.520 | kr.15.23647 | kr.38,395.90 |
Unit Price without VAT: | kr.36.42000 |
---|---|
Unit Price with VAT: | kr.45.52500 |