3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 151mOhm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP332M025A1P3

DigiKey Part Number
338-4386-ND
Manufacturer
Manufacturer Product Number
LP332M025A1P3
Description
CAP ALUM 3300UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 151mOhm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
151mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.16 A @ 120 Hz
Ripple Current @ High Frequency
1.276 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.034
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.29000kr.30.29
10kr.20.71100kr.207.11
50kr.16.74760kr.837.38
100kr.15.49890kr.1,549.89
500kr.13.35344kr.6,676.72
1.000kr.12.67893kr.12,678.93
2.500kr.11.95962kr.29,899.05
5.000kr.11.52184kr.57,609.20
Manufacturers Standard Package
Unit Price without VAT:kr.30.29000
Unit Price with VAT:kr.37.86250