LP153M016H3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.12.90000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.18.38250
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.078
Unit Price: kr.36.25000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.29502
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.67957
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.9.29290
Datasheet

Direct


Nichicon
In Stock: 14
Unit Price: kr.37.41000
Datasheet
LP Series; 338; 35x30; H3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP153M016H3P3

DigiKey Part Number
LP153M016H3P3-ND
Manufacturer
Manufacturer Product Number
LP153M016H3P3
Description
CAP ALUM 15000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 46mOhm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
46mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3 A @ 120 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.