
LP152M050A1P3 | |
|---|---|
DigiKey Part Number | 338-4094-ND |
Manufacturer | |
Manufacturer Product Number | LP152M050A1P3 |
Description | CAP ALUM 1500UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 225mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 225mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 983 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0813 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.65000 | kr.27.65 |
| 10 | kr.18.83300 | kr.188.33 |
| 50 | kr.15.16960 | kr.758.48 |
| 100 | kr.14.01480 | kr.1,401.48 |
| 500 | kr.12.03118 | kr.6,015.59 |
| 1.000 | kr.11.40746 | kr.11,407.46 |
| 2.500 | kr.10.74245 | kr.26,856.12 |
| 5.000 | kr.10.33764 | kr.51,688.20 |
| Unit Price without VAT: | kr.27.65000 |
|---|---|
| Unit Price with VAT: | kr.34.56250 |

