
LP103M025H3P3 | |
|---|---|
DigiKey Part Number | 338-4090-ND |
Manufacturer | |
Manufacturer Product Number | LP103M025H3P3 |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.333 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.6663 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.02000 | kr.52.02 |
| 40 | kr.31.08750 | kr.1,243.50 |
| 80 | kr.28.97200 | kr.2,317.76 |
| 120 | kr.27.90517 | kr.3,348.62 |
| 520 | kr.24.88410 | kr.12,939.73 |
| 1.000 | kr.23.87568 | kr.23,875.68 |
| 2.520 | kr.22.74806 | kr.57,325.11 |
| Unit Price without VAT: | kr.52.02000 |
|---|---|
| Unit Price with VAT: | kr.65.02500 |

