
HZC476M035D16T-F | |
|---|---|
DigiKey Part Number | 338-HZC476M035D16T-FTR-ND - Tape & Reel (TR) 338-HZC476M035D16T-FCT-ND - Cut Tape (CT) 338-HZC476M035D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC476M035D16T-F |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PFV47M6.3X6.1 | Rubycon | 2.180 | 1189-3792-1-ND | kr.12.87000 | Parametric Equivalent |
| BW476M035HEHTA | NextGen Components | 20.000 | 3372-BW476M035HEHTATR-ND | kr.13.54731 | Parametric Equivalent |
| EEH-ZC1V470P | Panasonic Industry | 67.379 | P15473CT-ND | kr.5.45000 | Parametric Equivalent |
| EEH-ZC1V470V | Panasonic Industry | 218 | P123712CT-ND | kr.7.73000 | Parametric Equivalent |
| GYA1V470MCQ1GS | Nichicon | 4.019 | 493-16377-1-ND | kr.6.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.85000 | kr.24.85 |
| 10 | kr.16.83900 | kr.168.39 |
| 50 | kr.13.51060 | kr.675.53 |
| 100 | kr.12.46130 | kr.1,246.13 |
| 500 | kr.10.65728 | kr.5,328.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.09005 | kr.10,090.05 |
| 2.000 | kr.9.61911 | kr.19,238.22 |
| 3.000 | kr.9.38168 | kr.28,145.04 |
| 5.000 | kr.9.11710 | kr.45,585.50 |
| 7.000 | kr.8.96165 | kr.62,731.55 |
| Unit Price without VAT: | kr.24.85000 |
|---|---|
| Unit Price with VAT: | kr.31.06250 |

