


HZA336M080G24VT-F | |
|---|---|
DigiKey Part Number | 338-4244-2-ND - Tape & Reel (TR) 338-4244-1-ND - Cut Tape (CT) 338-4244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA336M080G24VT-F |
Description | CAP ALUM HYBRID 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.81000 | kr.34.81 |
| 10 | kr.24.01600 | kr.240.16 |
| 50 | kr.19.55000 | kr.977.50 |
| 100 | kr.18.14320 | kr.1,814.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.72574 | kr.7,862.87 |
| 1.000 | kr.14.96601 | kr.14,966.01 |
| 1.500 | kr.14.58280 | kr.21,874.20 |
| 2.500 | kr.14.15590 | kr.35,389.75 |
| 3.500 | kr.13.90509 | kr.48,667.81 |
| Unit Price without VAT: | kr.34.81000 |
|---|---|
| Unit Price with VAT: | kr.43.51250 |

