


HZA226M080F24VT-F | |
|---|---|
DigiKey Part Number | 338-4241-2-ND - Tape & Reel (TR) 338-4241-1-ND - Cut Tape (CT) 338-4241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA226M080F24VT-F |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 155 mA @ 220 Hz |
Part Status Active | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZA1K220P | Panasonic Industry | 1.429 | P122641CT-ND | kr.17.18000 | Parametric Equivalent |
| EEH-ZA1K220V | Panasonic Industry | 53 | P19830CT-ND | kr.14.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.97000 | kr.23.97 |
| 10 | kr.16.18600 | kr.161.86 |
| 50 | kr.12.96540 | kr.648.27 |
| 100 | kr.11.94960 | kr.1,194.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.40638 | kr.7,203.19 |
| 1.000 | kr.13.69478 | kr.13,694.78 |
| 1.500 | kr.13.33598 | kr.20,003.97 |
| 2.500 | kr.12.93614 | kr.32,340.35 |
| 3.500 | kr.12.70119 | kr.44,454.17 |
| 5.000 | kr.12.47966 | kr.62,398.30 |
| Unit Price without VAT: | kr.23.97000 |
|---|---|
| Unit Price with VAT: | kr.29.96250 |

